AS22-M570-4J12

630-AS22-M570-4J12
AS22-M570-4J12

Mfr.:

Description:
Encoders Std 3 Chn LD 1024CPR 6mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,08 € 4.062,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AS22
Panel Mount
Kits
Incremental
1024 PPR
Rotary
No Detent
3 Channel
Screw
Digital
6 mm
Round / Plain
Without Switch
5 VDC
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Shaft Length: 10 mm
Size/Dimension: 22 mm x 10.9 mm
Factory Pack Quantity: 150
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543704500
ECCN:
EAR99