AS22-M570-4B14

Broadcom / Avago
630-AS22-M570-4B14
AS22-M570-4B14

Mfr.:

Description:
Encoders Std 3 Chn LD 1000CPR 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,18 € 4.077,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AS22
Panel Mount
Kits
Incremental
1000 PPR
Rotary
No Detent
3 Channel
Screw
Digital
5 mm
Round / Plain
Without Switch
5 VDC
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Shaft Length: 10 mm
Size/Dimension: 22 mm x 10.9 mm
Factory Pack Quantity: 150
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS22 Series Kit Encoder Solution

Broadcom AS22 Series Kit Encoder Solution offers a compact size with an overall diameter of 22mm and a height of 10.9mm for space-constrained applications. To meet the growing demand for the high-precision application, the AS22 Series offers a wide range of incremental resolutions, ranging from 360 to 2048 counts per revolution (cpr). The encoder provides A and B channels of incremental digital signal output, as well as a digital index pulse per revolution, enabling the homing positioning operation. The three-channel solution comes with the optional RS422 compatible differential output offering high transmission noise immunity for signal over cable.