AS22-M570-4B12

630-AS22-M570-4B12
AS22-M570-4B12

Mfr.:

Description:
Encoders Std 3 Chn LD 1000CPR 6mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AS22
Panel Mount
Kits
Incremental
1000 PPR
Rotary
No Detent
3 Channel
Screw
Digital
6 mm
Round / Plain
Without Switch
5 VDC
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Shaft Length: 10 mm
Size/Dimension: 22 mm x 10.9 mm
Factory Pack Quantity: 150
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543704500
ECCN:
EAR99