AS20-M42M-B11

Broadcom / Avago
630-AS20-M42M-B11
AS20-M42M-B11

Mfr.:

Description:
Encoders 20mm Kits 42b MT 5V 4mm Biss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
120
Expected 8/5/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,68 € 95,68 €
82,09 € 410,45 €
76,82 € 768,20 €
70,33 € 1.758,25 €
64,46 € 3.223,00 €
62,43 € 7.491,60 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AS20
Screw Mount
Encoders
Miniature Encoder
42 bit
Magnetic
No Detent
Connector
Without Switch
4.5 V to 5.5 V
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Orientation: Vertical
Product Type: Encoders
Size/Dimension: 20 mm x 22.5 mm
Factory Pack Quantity: 120
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99