ARE1-8FC0-00000

630-ARE1-8FC0-00000
ARE1-8FC0-00000

Mfr.:

Description:
Infrared Emitters High Power IRLED, 850nm, 150deg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
850 nm
350 mW/sr
1 A
1.8 V
2.5 W
- 40 C
+ 85 C
3.85 mm x 3.85 mm x 1.51 mm
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Viewing Angle: 150 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED