AR49-M49M-P12V

630-AR49-M49M-P12V
AR49-M49M-P12V

Mfr.:

Description:
Broadcom Limited 49Bit MT, SPI, 6mm, Vert Conn

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,59 € 68,59 €
54,95 € 549,50 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Broadcom Limited
RoHS:  
Brand: Broadcom / Avago
Factory Pack Quantity: 192
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AR49-M Reflective Encoder Modules

Broadcom AR49-M Reflective Encoder Modules offer up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, resulting in a combined 49-bit high-resolution output. The ST block of the encoder includes a patterned disk, a light source, and photosensitive elements to translate the mechanical motion into an electrical signal. The block features a selection of serial communication protocols with a dedicated electronic circuit for robust signal communications. The multi-turn tracking uses proprietary energy harvesting (EH) technology by harvesting the magnetic energy as the patterned disk with magnet rotates. These AR49-M optical absolute encoder modules come with intelligent features such as user-programmable resolution, zero reset, system alarm, built-in temperature sensor, and more. Broadcom AR49-M Reflective Encoder Modules have a recommended temperature range of -40°C to +115°C.

FEATURED PRODUCTS
BROADCOM LIMITED