AR49-M25S-P12H

630-AR49-M25S-P12H
AR49-M25S-P12H

Mfr.:

Description:
Broadcom Limited 25Bit ST, SPI, 6mm, Horizon Conn

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,25 € 54,25 €
47,59 € 475,90 €
41,29 € 4.129,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Broadcom Limited
RoHS:  
Brand: Broadcom / Avago
Series: AR49-M25S
Factory Pack Quantity: 192
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
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AR49-M Reflective Encoder Modules

Broadcom AR49-M Reflective Encoder Modules offer up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, resulting in a combined 49-bit high-resolution output. The ST block of the encoder includes a patterned disk, a light source, and photosensitive elements to translate the mechanical motion into an electrical signal. The block features a selection of serial communication protocols with a dedicated electronic circuit for robust signal communications. The multi-turn tracking uses proprietary energy harvesting (EH) technology by harvesting the magnetic energy as the patterned disk with magnet rotates. These AR49-M optical absolute encoder modules come with intelligent features such as user-programmable resolution, zero reset, system alarm, built-in temperature sensor, and more. Broadcom AR49-M Reflective Encoder Modules have a recommended temperature range of -40°C to +115°C.

FEATURED PRODUCTS
BROADCOM LIMITED