AR35-L25S-BB11

Broadcom / Avago
630-AR35-L25S-BB11
AR35-L25S-BB11

Mfr.:

Description:
Encoders ASIC + CS 1.56nm SS I 248LPI 110mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,83 € 3.633,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AR35
PCB Mount
Encoders
Absolute
21 PPR
1 Channel
SMD/SMT
Digital
3.3 VDC, 5 VDC
Tray
Brand: Broadcom / Avago
Cable Length: 110 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 10
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99