AR25-AB1P-A18T

Broadcom / Avago
630-AR25-AB1P-A18T
AR25-AB1P-A18T

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers PCBA CW 12mmThru H,BISS C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,05 € 3.289,20 €
127,87 € 3.580,36 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoder
AR25
QFN-40
25 bit
3.3 V, 4.5 V
3.6 V, 5.5 V
SMD/SMT
- 40 C
+ 125 C
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 4
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543909000

AR25 Reflective Absolute Single-Turn Encoder

Broadcom® AR25 25-Bit Reflective Absolute Single-Turn Encoder is a miniature absolute encoder ASIC designed to cater to the growing demand for space-constrained applications. Employing advanced reflective optical-encoding theory, the AR25 series offers high position accuracy with a correction algorithm that is unattainable by magnetic encoders.

FEATURED PRODUCTS
BROADCOM LIMITED