AR25-A13T

Broadcom / Avago
630-AR25-A13T
AR25-A13T

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Alum CW 512,Thru ID 8mm
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
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,57 € 11.285,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoder
AR25
QFN-40
25 bit
3.3 V, 4.5 V
3.6 V, 5.5 V
SMD/SMT
- 40 C
+ 125 C
Brand: Broadcom / Avago
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 500
Subcategory: Logic ICs
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
8542319000
CNHTS:
8543909000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AR25 Reflective Absolute Single-Turn Encoder

Broadcom® AR25 25-Bit Reflective Absolute Single-Turn Encoder is a miniature absolute encoder ASIC designed to cater to the growing demand for space-constrained applications. Employing advanced reflective optical-encoding theory, the AR25 series offers high position accuracy with a correction algorithm that is unattainable by magnetic encoders.

FEATURED PRODUCTS
BROADCOM LIMITED