APML-600JV-000E

Broadcom / Avago
630-APML-600JV-000E
APML-600JV-000E

Mfr.:

Description:
MOSFET Output Optocouplers Automotive Optocoupler, LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.340

Stock:
1.340 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
3,41 € 34,10 €
3,10 € 279,00 €
2,82 € 1.522,80 €
2,63 € 2.722,05 €
2,60 € 6.552,00 €
10.035 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SO-16
MOSFET
1 Channel
5000 Vrms
5 mA
20 mA
1.41 V
6 V
100 mW, 1 W
- 40 C
+ 105 C
APML
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 45
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

APML-600JV/JT Photo MOSFETs

Broadcom APML-600JV/JT Photo MOSFETs are high-voltage photo MOSFETs designed for automotive applications. These MOSFETs consist of an AlGaAs infrared Light Emitting Diode (LED) input stage that is optically coupled to a high-voltage output detector circuit. This detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high-voltage MOSFETs. The APML-600JV/JT photo MOSFET turns ON (contact closes) with a minimum input current of 1.5mA through the input LED. The photo MOSFET turns OFF (contact opens) with an input voltage of 0.4V or less. The APML-600JV/JT MOSFETs feature a compact solid-state bi-directional signal switch and are AEC-Q101 qualified. The APML-600JV/JT MOSFETs provide reinforced insulation and reliability to deliver safe signal isolation in automotive and high-temperature industrial applications. Ideally, these MOSFETs are used in battery insulation resistance measurement/leakage detection and Battery Management System (BMS).

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED