APDS-9999

Broadcom / Avago
630-APDS-9999
APDS-9999

Mfr.:

Description:
Ambient Light Sensors Integrated Digital RGB+PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
1,30 € 13.000,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
RoHS:  
Integrated Ambient Light and Proximity Sensors
2.8 mm x 1.6 mm x 0.7 mm
SMD/SMT
610 nm, 550 nm, 470 nm
1.7 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Digital Proximity and RGB Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED