APDS-9930

630-APDS-9930
APDS-9930

Mfr.:

Description:
Ambient Light Sensors INTEGRATED DIGITAL ALS+PS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ambient Light Sensors
2.6 mm x 2.2 mm x 0.55 mm
SMD/SMT
2 V
- 30 C
+ 85 C
APDS
Reel
Cut Tape
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Responsivity: 27.5 uW
Rise Time: 300 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Ambient Light and Proximity Sensor
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED