APDS-9922-001

Broadcom / Avago
630-APDS-9922-001
APDS-9922-001

Mfr.:

Description:
Ambient Light Sensors Digital integrated ALS/PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,38 € 13,80 €
1,16 € 116,00 €
1,03 € 515,00 €
0,998 € 998,00 €
0,946 € 2.365,00 €
Full Reel (Order in multiples of 5000)
0,886 € 4.430,00 €
0,86 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
RoHS:  
Integrated Ambient Light and Proximity Sensors
3.94 mm x 2.36 mm x 1.35 mm
SMD/SMT
560 nm, 850 nm
1.7 V to 3.6 V
- 40 C
+ 85 C
APDS
Reel
Cut Tape
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 20 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 20 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Digital Proximity and Ambient Light Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541498000
ECCN:
EAR99

APDS-9922/APDS-9160 Sensors

Broadcom APDS-9922/APDS-9160 Ambient Light and Proximity Sensors provide a digital I2C compatible interface ambient light sensor (ALS) and proximity sensor with IR LED in a single 8-pin package. The ALS allows a photopic response to light intensity in low light conditions or behind a dark faceplate. The device approximates the human eye's response, providing a direct readout where the output count is proportional to the ambient light level. The APDS-9922/APDS-9160 Sensors feature a low light functionality, enabling operation behind darkened glass. The proximity detection feature operates well in bright sunlight to dark rooms. The micro-optics lenses within the module allow highly efficient transmission and reception of infrared energy, which lowers overall power dissipation. The device utilizes the low-power standby mode resulting in a very low average power consumption.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

FEATURED PRODUCTS
BROADCOM LIMITED