APDS-9700-020

Broadcom / Avago
630-APDS-9700-020
APDS-9700-020

Mfr.:

Description:
Sensor Interface Sigl Conditioning IC f/ Opt Proximity Sen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.887

Stock:
1.887 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,80 € 18,00 €
1,63 € 40,75 €
1,51 € 151,00 €
1,42 € 355,00 €
1,39 € 695,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 2500)
1,27 € 3.175,00 €
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Sensor Interface
RoHS:  
500 uA
- 40 C
+ 105 C
SMD/SMT
QFN-8
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Operating Supply Voltage: 3.3 V
Product Type: Sensor Interface
Series: APDS
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 45,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8542399000
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APDS-9700 Signal Conditioning ICs

Broadcom APDS-9700 miniature, single-chip signal conditioning IC enhances optical sensor performance for proximity or object detection in consumer and industrial applications. When used with optical proximity sensors, the IC provides accurate and robust detection of objects in ambient light and sunlight conditions and will allow more functionality into applications where PCB space is limited. Packaged in an 8-pin, QFN package, the IC includes an LED driver circuit, artificial light immunity, sunlight cancellation, and a built-in LED stuck high protection circuit to enable operation in artificial and sunlight conditions.

FEATURED PRODUCTS
BROADCOM LIMITED