APDS-9008-020

Broadcom / Avago
630-APDS-9008-020
APDS-9008-020

Mfr.:

Description:
Ambient Light Sensors Ambient Light sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76.766

Stock:
76.766 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,656 € 6,56 €
0,628 € 62,80 €
0,569 € 284,50 €
0,548 € 548,00 €
Full Reel (Order in multiples of 2500)
0,52 € 1.300,00 €
0,494 € 2.470,00 €
0,486 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
ChipLED-6
SMD/SMT
565 nm
5 V
- 40 C
+ 85 C
APDS
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Fall Time: 5 ms
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 5 ms
Factory Pack Quantity: 2500
Subcategory: Optical Detectors & Sensors
Type: Miniature SMD Ambient Light Photo Senors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

FEATURED PRODUCTS
BROADCOM LIMITED