APDS-9003-020

630-APDS-9003-020
APDS-9003-020

Mfr.:

Description:
Ambient Light Sensors Ambient Light sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ambient Light Sensors
ChipLED-6
SMD/SMT
620 nm
5 V
- 40 C
+ 85 C
APDS
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Fall Time: 0.8 ms
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 0.95 ms
Factory Pack Quantity: 2500
Subcategory: Optical Detectors & Sensors
Type: Miniature SMD Ambient Light Photo Sensor
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541590080
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

FEATURED PRODUCTS
BROADCOM LIMITED