AFCT-5710APZ

630-AFCT-5710APZ
AFCT-5710APZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
1310 nm
1.25 GBd
Singlemode
400 ps, 260 ps
3.3 V
- 40 C
+ 85 C
AFCT-5
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 400 ps, 260 ps
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been acquired by Foxconn Interconnect Technology
and is no longer available through Broadcom nor Mouser.

Please contact a Mouser Technical Sales Representative for
further information.
5-1217-01

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.5.a

FEATURED PRODUCTS
BROADCOM LIMITED