AFBR-S6EPR44352

Broadcom / Avago
630-AFBR-S6EPR44352
AFBR-S6EPR44352

Mfr.:

Description:
Infrared Detectors Digital TO sensor 2.77m/690nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,96 € 41,96 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Detectors
RoHS:  
AFBR
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: IR Detectors
Factory Pack Quantity: 100
Subcategory: Optical Detectors & Sensors
Tradename: ezPyro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

AFBR-S6EPR44112 ezPyro Pyroelectric Sensors

Broadcom AFBR-S6EPR44112 ezPyro Pyroelectric Sensors combine high-quality sensors with a high level of configurable electronic integration. The AFBR-S6EPR44112 is housed in an industry-standard TO-39 package. The high sensitivity and fast response times ensure rapid and accurate flame detection. The high dynamic range allows the detection of small and large flames nearby or over larger distances. These sensors integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz).

FEATURED PRODUCTS
BROADCOM LIMITED