AFBR-S4P11P012R

Broadcom / Avago
630-AFBR-S4P11P012R
AFBR-S4P11P012R

Mfr.:

Description:
Photodiodes NIR Dual-Channel SiPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,42 € 13,42 €
10,17 € 101,70 €
8,73 € 873,00 €
7,98 € 3.990,00 €
7,72 € 7.720,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Photodiodes
RoHS:  
AFBR
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-S4P11P012R Dual-Channel Photomultiplier

Broadcom AFBR-S4P11P012R Dual-Channel Photomultiplier is a Silicon Photomultiplier (SiPM) optimized for ultra-sensitive detection of light in the near-infrared region of the electromagnetic spectrum. This silicon chip is encapsulated within a robust molded lead frame package through a resin compound that is highly transparent to red and infrared wavelengths. The AFBR-S4P11P012R photomultiplier combines very high photodetection efficiency with a wide dynamic range due to the small cell pitch and the fast recharge time. This photomultiplier active region is divided into two equal independent elements, which can be read out independently or connected to achieve an overall photosensitive area. Typical applications include 3D ranging (LiDAR), direct Time of Flight (dToF), robotics, drones, and biophotonics.

FEATURED PRODUCTS
BROADCOM LIMITED