AFBR-POMEK2204

Broadcom / Avago
630-AFBR-POMEK2204
AFBR-POMEK2204

Mfr.:

Description:
Laser Diodes Laser & driver module w. FC/PC
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.186,79 € 1.186,79 €
1.178,57 € 11.785,70 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Laser Diodes
RoHS:  
AFBR
Brand: Broadcom / Avago
Product Type: Laser Diodes
Factory Pack Quantity: 1
Subcategory: Lasers
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-POMEK2204 Evaluation Kit

Broadcom AFBR-POMEK2204 Evaluation Kit supports the 2W AFBR-POL2120 laser. This kit features a controllable current source to adjust the laser light output. The full power-over-fiber link is conveniently achieved by coupling to one of Broadcom’s highly efficient optical power converters, AFBR-POC204L or AFBR-POC206L. These converters deliver 100% galvanically isolated power in industrial applications. The AFBR-POMEK2204 module is ideally used in lightning, electric power utilities, RF power electronics circuits, oil, and gas industry, chemical plants, aerospace, security, and sensor applications.

FEATURED PRODUCTS
BROADCOM LIMITED