AFBR-POC204L

Broadcom / Avago
630-AFBR-POC204L
AFBR-POC204L

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers PC, 3-3,5 V, FC con.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,36 € 9.567,20 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Fiber Optic Converters
850 nm
Multimode
LED
3 V
- 40 C
+ 85 C
Ethernet
FC
Brand: Broadcom / Avago
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Unit Weight: 15,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699000
CNHTS:
8541409005
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Power Converters

Broadcom Optical Power Converters include the AFBR-POCxxxL, AFBR-POC306A1, and AFBR-POCx04L product families, which convert optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments. The devices are ideal for powering electronic circuitry where electrically wired solutions are not feasible due to high voltage, electromagnetic inductance, or strong magnetic fields.

FEATURED PRODUCTS
BROADCOM LIMITED