AFBR-59F1Z

630-AFBR59F1Z
AFBR-59F1Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers BARE FIBER CLAMP LVPECL FE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Broadcom / Avago AFBR-59F2Z
Broadcom / Avago
Fibre Optic Transmitters, Receivers, Transceivers BARE FIBER CLAMP 250MBd LVDS

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
650 nm
125 MBd
Plastic Fiber
3 ns
3.3 V
- 40 C
+ 85 C
Industrial
No Connector
AFBR-5
Tray
Brand: Broadcom / Avago
Fall Time: 3 ns
Maximum Output Current: 36 mA
Moisture Sensitive: Yes
Mounting Style: Through Hole
Package/Case: 24.4 mm x 15.9 mm x 15.5 mm
Peak Wavelength: 675 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 150
Subcategory: Fiber Optic
Unit Weight: 23,423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.1

FEATURED PRODUCTS
BROADCOM LIMITED