AFBR-5823QZ

Broadcom / Avago
630-AFBR-5823QZ
AFBR-5823QZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FE TRX SC-Type Duplex 2x9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,61 € 5.261,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
125 MBd
Multimode
2 x 9
3 ns
LED
3.3 V
- 40 C
+ 85 C
Ethernet
SC
2 km
Brand: Broadcom / Avago
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-58x3xxZ 125MBd Fast Ethernet Transceivers

Broadcom AFBR-58x3xxZ 125MBd Fast Ethernet Transceivers provide the system designer with products to implement a range of 125MBd Fast Ethernet and FDDI, as well as 100Mb/s Asynchronous Transfer Mode (ATM) designs. As an enhancement, the AFBR-5823xxZ transceivers are compatible with SFF-8472 (digital diagnostic interface for optical transceivers). Using the 2-wire serial interface defined in the SFF-8472 MSA, the Broadcom AFBR-5823xxZ transceivers provide real-time information on temperature, bias current, LED average output power, and receiver average input power. The interface also adds the ability to monitor the Receiver Loss of Signal (Rx_LOS). The transceivers are all supplied in the industry-standard 1×9 and 2×9 package style with either a duplex SC or a duplex ST1 connector interface.

FEATURED PRODUCTS
BROADCOM LIMITED