AFBR-2413MZ

Broadcom / Avago
630-AFBR-2413MZ
AFBR-2413MZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 850nm Receiver
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
18 Weeks Estimated factory production time.
Minimum: 180   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,90 € 3.942,00 €
21,73 € 11.734,20 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Brand: Broadcom / Avago
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699090
USHTS:
8517620090
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-24xxZ Optic Receivers

Broadcom AFBR-24xxZ fiber optic receivers are designed to provide cost effective, high performance fiber optic communication links for information systems and industrial applications with link distances of up to 2km. The receivers are directly compatible with popular industry-standard connectors: ST and SMA. AFBR-24x8xZ series receivers are designed for use with 50/125µm, 62.5/125µm, and 200µm multi-mode fiber and have a 2km reach. AFBR-24x9xZ series receivers are designed for use with 62.5/125µm multi-mode fiber and have a 3km reach. Broadcom AFBR-24xxxZ optic receivers have high EMC resistance, wide receiver dynamic range, and high sensitivity where over temperatures are achievable.

FEATURED PRODUCTS
BROADCOM LIMITED