AFBR-1529Z

Broadcom / Avago
630-AFBR-1529Z
AFBR-1529Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers V-Link Horz 10MBd 50m POF, 2.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.641

Stock:
3.641 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,85 € 14,85 €
10,45 € 104,50 €
9,73 € 973,00 €
9,01 € 5.406,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
650 nm
10 MBd
Multimode
30 ns
LED
3.3 V, 5 V
- 40 C
+ 95 C
Industrial
Versatile Link
200 m
AFBR
Tube
Brand: Broadcom / Avago
Fall Time: 16 ns
Moisture Sensitive: Yes
Mounting Style: Snap-In
Peak Wavelength: 650 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Unit Weight: 2,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8517622990
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

FEATURED PRODUCTS
BROADCOM LIMITED