AFBR-1521CZ

Broadcom / Avago
630-AFBR-1521CZ
AFBR-1521CZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 650nmLED Transmitter Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,64 € 13,64 €
9,56 € 95,60 €
8,89 € 889,00 €
8,23 € 4.938,00 €
8,01 € 8.010,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
650 nm
5 MBd
Multimode
10 ns
LED
3.3 V, 5 V
- 40 C
+ 95 C
Industrial
Versatile Link
500 m
AFBR
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Unit Weight: 8,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517622990
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
84718002
ECCN:
EAR99

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

FEATURED PRODUCTS
BROADCOM LIMITED