AEMD-CM3L-Z1002

Broadcom / Avago
630-AEMD-CM3L-Z1002
AEMD-CM3L-Z1002

Mfr.:

Description:
Single Colour LEDs SMT Round Green 30deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,731 € 7,31 €
0,544 € 54,40 €
0,46 € 230,00 €
Full Reel (Order in multiples of 1000)
0,431 € 431,00 €
0,398 € 796,00 €
0,377 € 1.885,00 €
0,367 € 3.670,00 €
0,364 € 9.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-3
539 nm
Green
20 mA
2.8 V
114 mW
Green
4.2 mm x 4.2 mm
Round
Non-Diffused
AEMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6.8 mm
Length: 4.2 mm
Luminous Intensity: 12 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 33 deg
Width: 4.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED