AEMD-CM2L-13B02

Broadcom / Avago
630-AEMD-CM2L-13B02
AEMD-CM2L-13B02

Mfr.:

Description:
Single Colour LEDs Low Cost SMT Lamps,Green,23deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,403 € 3.627,00 €
0,391 € 3.910,00 €
0,386 € 9.650,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
528 nm
Green
20 mA
2.8 V
114 mW
Green
4.2 mm x 4.2 mm
Round
Non-Diffused
Reel
Brand: Broadcom / Avago
Height: 7.05 mm
Length: 4.2 mm
Luminous Intensity: 16 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 23 deg
Width: 4.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEMD-Cx2L LEDs

Broadcom AEMD-Cx2L LEDs are conventional high brightness surface-mountable through-hole LEDs. These low-cost round LED lamps are available in blue and green options with a viewing angle of 23°. The AEMD-Cx2L LEDs can be assembled using the common SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are built with an advanced optical grade epoxy for superior performance in outdoor sign applications. Some of the applications include variable message signs and mono-color signs. For easy pick-and-place assembly, the LEDs are shipped in tape and reel packages.

High-Brightness SMT Round & Oval LED Lamps

Broadcom High-Brightness SMT Round and Oval LED Lamps are high-brightness through-hole LEDs in the form of surface-mount devices. These devices can be assembled using standard SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are made with advanced optical grade epoxy for superior performance in outdoor sign applications. For easy pick-and-place assembly, the LEDs are shipped in tape and reel. Each reel is shipped from a single intensity and color bin for better uniformity.

FEATURED PRODUCTS
BROADCOM LIMITED