AELT-8000-S16

Broadcom / Avago
630-AELT-8000-S16
AELT-8000-S16

Mfr.:

Description:
Buffers & Line Drivers HiVolt Quad Line Driver SOIC 16 Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.629

Stock:
1.629 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,47 € 7,47 €
5,61 € 56,10 €
5,35 € 133,75 €
4,64 € 464,00 €
4,44 € 1.110,00 €
4,04 € 2.020,00 €
3,51 € 3.369,60 €
3,38 € 9.734,40 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Buffers & Line Drivers
RoHS:  
AELT-8000
4 Input
8 Output
Inverting
SOIC-16
4.5 V
36 V
16 mA
- 40 C
+ 125 C
SMD/SMT
Brand: Broadcom / Avago
Logic Type: CMOS, TTL
Number of Channels: 4 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Differential Output
Product Type: Buffers & Line Drivers
Propagation Delay Time: 80 ns
Factory Pack Quantity: 960
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AELT-8000 Line Driver ICs

Broadcom AELT-8000 Line Driver ICs are four short-circuit-proof differential drivers capable of handling up to 36V with a shared enable function and operating at frequencies up to 5MHz. The Broadcom AELT-8000 ICs include thermal shutdown for over-temperature protection during overloads. With the ICs' high data rate and wide operating voltage and temperature range, the devices are a versatile and robust choice for industrial applications. The compact SOIC and TSSOP packages provide excellent thermal dissipation, which is ideal for space-constrained environments.

FEATURED PRODUCTS
BROADCOM LIMITED