AEDS-9310

630-AEDS-9310
AEDS-9310

Mfr.:

Description:
Encoders 1 Channel PhotoSensr 5.0mm Gap

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Optical Encoders
Linear
1 Channel
Digital
5 VDC
Bulk
Brand: Broadcom / Avago
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Encoders
Size/Dimension: 14 mm x 10 mm x 6 mm
Factory Pack Quantity: 200
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.