AEDR-9930E2-102

Broadcom / Avago
630-AEDR-9930E2-102
AEDR-9930E2-102

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers AR3E2, 397LPI Ref Enc,TR 100 pcs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
300
Expected 5/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,82 € 23,82 €
18,64 € 186,40 €
18,04 € 360,80 €
Full Reel (Order in multiples of 100)
15,33 € 1.533,00 €
15,17 € 3.034,00 €
14,45 € 7.225,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoders
3 V
5.5 V
SMD/SMT
- 40 C
+ 115 C
Reel
Cut Tape
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 100
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

AEDR-9930E2/9930E2L Reflective Optical Encoders

Broadcom AEDR-9930E2 and AEDR-9930E2L 3-Channel Reflective Optical Encoders offer selectable and programmable options of digitally differential A, B, and I outputs. These digital encoders incorporate two-channel (AB) quadrature digital outputs and a third-channel digital index output. The AEDR-9930E2/9930E2L encoders feature 397LPI (lines per inch) or 15.63LPmm (lines per mm) and a 1x to 1024x SPI programmable interpolator. The AEDR-9930E2 is an incremental rotary-type encoder, whereas the AEDR-9930E2L is an incremental linear-type encoder. The AEDR-9930E2/9930E2L encoders are designed to operate over a -40°C to 115°C temperature range in a 5mm x 5mm x 1.05mm surface-mount leadless package. Typical applications include closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, Pan-Tilt-Zoom (PTZ) cameras, optometric equipment, and portable medical equipment.

FEATURED PRODUCTS
BROADCOM LIMITED