AEDR-8723-102

Broadcom / Avago
630-AEDR-8723-102
AEDR-8723-102

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output IC Ana5VTg360e 318LPI100pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 6/15/2026
700
400
Expected 6/25/2026
300
Expected 7/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
31,09 € 31,09 €
26,56 € 265,60 €
Full Reel (Order in multiples of 100)
22,57 € 2.257,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
11 mm
- 20 C
+ 85 C
AEDR
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Encoder
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

AEDR-872x Reflective Incremental Encoders

Broadcom AEDR-872x Reflective Incremental Encoders (Analog Output) are three-channel optical encoders with two channels differential analog and a third digital index output. The AEDR-872x operates in the -20°C to 85°C temperature range and is suitable for commercial and industrial end applications. The package houses a LED light source and photo-detecting circuitry. When size and space is a concern, the AEDD-872x small size (3.95×3.4×0.9562mm) allows for use in a wide range of miniature commercial applications. The AEDR-872x encoder provides great design and flexibility and can be easily integrated into existing systems. It has two channels differential analog outputs (Sin, /Sin, Cos, /Cos) and can be interfaced directly with most of the external interpolators available.

FEATURED PRODUCTS
BROADCOM LIMITED