AEDR-8712-102

Broadcom / Avago
630-AEDR-8712-102
AEDR-8712-102

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output IC Dig G360e 318LPI100pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,39 € 25,39 €
21,24 € 212,40 €
Full Reel (Order in multiples of 100)
18,06 € 1.806,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
11 mm
- 20 C
+ 85 C
2.4 V
400 mV
4 mA
AEDR
Reel
Cut Tape
Brand: Broadcom / Avago
High Level Output Current: - 4 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Encoder
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Unit Weight: 426 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

AEDR-871x Reflective Incremental Encoders

Broadcom AEDR-871x High-Resolution Reflective Incremental Encoders are small 3-channel optical encoders with digital outputs. The AEDR0871x employs Reflective Technology for motion control. The encoders have an operating temperature range of -20°C to 85°C making them suitable for commercial and industrial applications. The AEDR-871x encoders provide great flexibility in resolution range with high resolution (318 LPI) and built-in interpolation.

FEATURED PRODUCTS
BROADCOM LIMITED