AEDR-8311-1K2

Broadcom / Avago
630-AEDR-8311-1K2
AEDR-8311-1K2

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output 1 Channel 75LPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
5,27 € 3.162,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
2 mm
- 20 C
+ 85 C
2.4 V
400 mV
8 mA
AEDR-8xxx
Reel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 200 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED