AEDL-5810-Z13

Broadcom / Avago
630-AEDL5810Z13
AEDL-5810-Z13

Mfr.:

Description:
Encoders Kit En,L Drv,3Ch 5000CPR,8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,34 € 3.260,40 €
54,08 € 5.408,00 €
260 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AEDL-5000/9810
8 mm
Bulk
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Encoders
Factory Pack Quantity: 20
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

AEDL5xxx/981x Encoders

Broadcom/Avago AEDL5xxx/981x Series Encoders are high performance three channel optical incremental encoders offering line driver outputs. The AEDL5xxx series are high-resolution kit encoders whereas AEDL981x series are module encoders. These encoders contains: LED source with lensAn ASIC with integrated photo detector arraysLED current regulationInterpolator and output driver circuitryAnd a code wheel which rotates between the emitter and detector ASIC. The outputs of both series encoders are two square waves in a quadrature. The AEDL5xxx series utilizes a film code wheel allowing for a resolution to 5000 CPR. The line output options offer enhanced performance in an electronically noisy environment or in long distance drive.