AEDL-5810-Z11

Broadcom / Avago
630-AEDL5810Z11
AEDL-5810-Z11

Mfr.:

Description:
Encoders Kit En,L Drv,3Ch 5000CPR,4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,90 € 76,90 €
66,01 € 330,05 €
61,77 € 617,70 €
56,55 € 1.131,00 €
54,00 € 3.240,00 €
52,51 € 5.251,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AEDL-5000/9810
Panel Mount
Kits
Incremental/Shaftless
5000 CPR
Rotary
No Detent
3 Channel
Cable
Quadrature
4 mm
No Shaft
Without Switch
5 VDC
Bulk
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Encoders
Factory Pack Quantity: 20
Subcategory: Encoders
Unit Weight: 74,444 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

AEDL5xxx/981x Encoders

Broadcom/Avago AEDL5xxx/981x Series Encoders are high performance three channel optical incremental encoders offering line driver outputs. The AEDL5xxx series are high-resolution kit encoders whereas AEDL981x series are module encoders. These encoders contains: LED source with lensAn ASIC with integrated photo detector arraysLED current regulationInterpolator and output driver circuitryAnd a code wheel which rotates between the emitter and detector ASIC. The outputs of both series encoders are two square waves in a quadrature. The AEDL5xxx series utilizes a film code wheel allowing for a resolution to 5000 CPR. The line output options offer enhanced performance in an electronically noisy environment or in long distance drive.