AEDC-5570-W12

630-AEDC5570W12
AEDC-5570-W12

Mfr.:

Description:
Encoders Z1H,3Ch, LDrv 2500CPR,6mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AEDC-5500/5600
PCB Mount
Optical Encoders
Incremental
2500 PPR
Rotary
No Detent
3 Channel
SMD/SMT
Quadrature
6 mm
No Shaft
Without Switch
5 VDC
Bulk
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 51.76 mm x 31.05 mm x 16.59 mm
Factory Pack Quantity: 30
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99