AEDB-9140-A14

630-AEDB-9140-A14
AEDB-9140-A14

Mfr.:

Description:
Encoders 3 Channel 500CPR Metal CW 28mm 5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AEDB-9140
Chassis Mount
Optical Encoders
Incremental/Shaftless
500 CPR
Transmissive
No Detent
3 Channel
Connector
Quadrature
5 mm
No Shaft
Without Switch
5 VDC
Bulk
Brand: Broadcom / Avago
Product Type: Encoders
Size/Dimension: 28 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 276,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.