AEAT-9016-S06

Broadcom / Avago
630-AEAT-9016-S06
AEAT-9016-S06

Mfr.:

Description:
Encoders Mag Abs 16bits SSI Kit 6mm shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
140
Expected 3/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,86 € 44,86 €
38,51 € 192,55 €
36,05 € 360,50 €
31,97 € 799,25 €
29,89 € 1.046,15 €
28,73 € 3.016,65 €
28,59 € 8.005,20 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AEAT
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Encoders
Factory Pack Quantity: 35
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

AEAT-901x-S06 Absolute Magnetic Kit Encoders

Broadcom AEAT-901x-S06 Absolute Magnetic Kit Encoders are high-performance devices that detect absolute angular position for precise position feedback. With 10-bit to 18-bit resolution package options, these encoders cater to various application needs. The magnetic kit encoder housing enables easier assembly and integration into users' applications. A wide -40°C to +125°C operating temperature range assures the highest level of performance under extreme operating temperatures. Resistant to oil and dirt, the AEAT-901x-S06 encoders are ideal for industrial automation applications.