AEAT-8811-Q24

630-AEAT-8811-Q24
AEAT-8811-Q24

Mfr.:

Description:
Encoders Enhance Prog 16Bits IC magnetic QFN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.081

Stock:
1.081 Can Dispatch Immediately
Quantities greater than 1081 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 11,06 €
9,92 € 49,60 €
9,15 € 91,50 €
8,51 € 212,75 €
7,77 € 388,50 €
7,38 € 738,00 €
6,85 € 1.712,50 €
6,43 € 3.215,00 €
6,08 € 6.657,60 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AEAT
PCB Mount
Encoders
Absolute
16 bit
Magnetic
No Detent
3 Channel
SMD/SMT
Digital
No Shaft
Without Switch
5 VDC
Tube
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Encoders
Factory Pack Quantity: 1095
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEAT-8811 Programmable Angular Magnetic Encoders

Broadcom AEAT-8811 Programmable Angular Magnetic Encoders are available in 10, 12, 14, or 16 bits of absolute resolution with no offset calibration. These magnetic encoder ICs provide accurate angular measurement over 360° of rotation. The AEAT-8811 Encoders utilize integrated hall sensor elements with complex analog and digital signal processing within a single device. The simple two-pole magnet generates the necessary magnetic field by rotating it perpendicularly and placing it in alignment with the center of the device. These encoders are user-programmable with zero position and direction, and the index width can select a zero latency mode option.

AEAT-901x-S06 Absolute Magnetic Kit Encoders

Broadcom AEAT-901x-S06 Absolute Magnetic Kit Encoders are high-performance devices that detect absolute angular position for precise position feedback. With 10-bit to 18-bit resolution package options, these encoders cater to various application needs. The magnetic kit encoder housing enables easier assembly and integration into users' applications. A wide -40°C to +125°C operating temperature range assures the highest level of performance under extreme operating temperatures. Resistant to oil and dirt, the AEAT-901x-S06 encoders are ideal for industrial automation applications.