ACPL-K70A-560E

Broadcom / Avago
630-ACPL-K70A-560E
ACPL-K70A-560E

Mfr.:

Description:
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.958

Stock:
3.958 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,34 € 3,34 €
2,27 € 22,70 €
1,88 € 188,00 €
1,68 € 840,00 €
Full Reel (Order in multiples of 1000)
1,59 € 1.590,00 €
1,51 € 3.020,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
8000 %
SMD/SMT
SOIC-8
LVCMOS, LVTTL
1 Channel
5000 Vrms
60 mA
12 mA
1.4 V
5 V
100 mW
- 40 C
+ 105 C
ACPL
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACPL-K70A/K73A High-Speed Optocouplers

Broadcom ACPL-K70A/K73A High-Speed Optocouplers are high gain series couplers that use LED and an integrated high gain photodetector. This provides an extremely high current transfer ratio between input and output. These optocouplers come with separate pins for the photodiode and output stage that result in LVTTL-compatible saturation voltages and high-speed operation. The VCC and VO terminals tied together to achieve conventional photodarlington operation. These ACPL-K70A/K73A optocouplers feature low input current, high current gain, low power consumption, and base access allows gain bandwidth adjustment.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED