ACPL-K54L-000E

Broadcom / Avago
630-ACPL-K54L-000E
ACPL-K54L-000E

Mfr.:

Description:
High Speed Optocouplers 1MBd 15000V/us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 966

Stock:
966 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
2,85 € 28,50 €
2,68 € 214,40 €
2,42 € 1.355,20 €
2,30 € 2.392,00 €
2,24 € 5.734,40 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
1 Channel
1 Mb/s
5000 Vrms
Open Collector
130 %
3 mA
1.5 V
5 V
8 mA
45 mW
- 40 C
+ 105 C
ACPL
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED