ACPL-C790-000E

Broadcom / Avago
630-ACPL-C790-000E
ACPL-C790-000E

Mfr.:

Description:
Optically Isolated Amplifiers Precision Iso-Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.771

Stock:
1.771 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
3,72 € 37,20 €
3,21 € 256,80 €
3,13 € 1.752,80 €
2,98 € 7.628,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,32 €
Min:
1

Similar Product

Broadcom / Avago ACPL-C870-000E
Broadcom / Avago
Optically Isolated Amplifiers Precision Iso-Amp

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
ACPL
Analog to Digital Converter - ADC
1 Channel
5000 Vrms
200 kHz
76 dB
400 uV
5.5 V
3 V
SSO-8
- 40 C
+ 105 C
SMD/SMT
Tube
Amplifier Type: Isolation
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gain V/V: 8.2 V/V
Ib - Input Bias Current: - 100 nA
Isolation Type: Optic
Operating Supply Current: +/- 12 mA, +/- 18.5 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8541409029
MXHTS:
8542330299
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

ACPL-C79x Precision Miniature Isolation Amplifiers

Broadcom ACPL-C790-000E, ACPL-C79A-000E, and ACPL-C79B-000E precision miniature isolation amplifiers are based on sigma-delta analog-to-digital converters and chopper stabilized amplifiers. These Broadcom precision isolation amplifiers feature high gain accuracy, low temperature drift, 3.3 V / 5V output supply operation, and a wide -40 to +105°C operating temperature range. These features are delivered in a stretched SO-8 package that has a footprint 30% smaller than the standard DIP-8 package. When mounted on a PCB, it occupies a space that is a fraction of that for a traditional Hall Effect or transformer based isolation amplifier.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED