ACPL-C780-500E

Broadcom / Avago
630-ACPL-C780-500E
ACPL-C780-500E

Mfr.:

Description:
Optically Isolated Amplifiers 5000 Vrms 10 kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,76 € 4.760,00 €
4,73 € 9.460,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
5000 Vrms
100 kHz
300 uV
SSO-8
SMD/SMT
Reel
Amplifier Type: Isolation
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Isolation Type: Optic
Operating Supply Current: 16 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

ACPL-C78A/C780/C784 Isolation Amplifiers

Broadcom ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifiers use sigma-delta Analog-to-Digital Converter (ADC) technology, chopper-stabilized amplifiers, and a fully differential circuit topology to deliver unequaled isolation-mode noise rejection. This Broadcom device delivers excellent offset and gain accuracy and stability over time and temperature. The ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifier family features 15kV/µs common-mode rejection at VCM=1000V. These devices are ideal for current sensing in electronic motor drives.

FEATURED PRODUCTS
BROADCOM LIMITED