ACPL-C72A-500E

Broadcom / Avago
630-ACPL-C72A-500E
ACPL-C72A-500E

Mfr.:

Description:
Isolation Amplifiers +/-50mV Isolation Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,82 € 8,82 €
6,82 € 68,20 €
6,50 € 162,50 €
5,65 € 565,00 €
5,39 € 1.347,50 €
4,92 € 2.460,00 €
Full Reel (Order in multiples of 1000)
4,08 € 4.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Isolation Amplifiers
RoHS:  
ACPL
2 Channel
Isolated
- 140 uA
500 uV
5.5 V
3 V
13 mA
- 40 C
+ 110 C
SMD/SMT
SO-8
Reel
Cut Tape
MouseReel
Amplifier Type: Fully Differential Isolation Amplifier
Brand: Broadcom / Avago
Gain V/V: 35 V/V
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 78 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ACPL-C72x Precision Miniature Isolation Amplifiers

Broadcom ACPL-C72x Precision Miniature Isolation Amplifiers include the ACPL-C72B, ACPL-C72A, and ACPL-C720 series. The isolation amplifiers are intended for current sensing in electronic power converters, including motor drives and renewable energy systems.

FEATURED PRODUCTS
BROADCOM LIMITED