ACPL-7970-000E

Broadcom / Avago
630-ACPL-7970-000E
ACPL-7970-000E

Mfr.:

Description:
Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
4,52 € 45,20 €
3,60 € 360,00 €
3,27 € 1.635,00 €
3,06 € 3.060,00 €
3,02 € 7.550,00 €
5.000 Quote

Similar Product

Broadcom / Avago ACPL-C799-000E
Broadcom / Avago
Optically Isolated Amplifiers Isolated Sigma-Delta Modulator

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
ACPL
- 40 C
+ 105 C
Through Hole
Bulk
Brand: Broadcom / Avago
Operating Supply Current: 14 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

ACPL-7970 Optically Iso Sigma-Delta Modulators

Broadcom ACPL-7970 Optically Isolated Sigma-Delta Modulators are 1-bit, second-order sigma-delta (Σ-Δ) modulators that convert an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. Broadcom ACPL-7970 Optically Isolated Sigma-Delta Modulators operate from a 5V power supply with a dynamic range of 78dB with an appropriate digital filter. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement.

FEATURED PRODUCTS
BROADCOM LIMITED