ACPL-785J-560E

Broadcom / Avago
630-ACPL-785J-560E
ACPL-785J-560E

Mfr.:

Description:
Optically Isolated Amplifiers Isolation Amplifier with Current Sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 850   Multiples: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 850)
3,72 € 3.162,00 €
3,70 € 6.290,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
ACPL-785J
Current to Voltage Converter
1 Channel
5000 Vrms
20 mA
2 V
30 kHz
140 dB
3 mV
5.5 V
4.5 V
SOIC-16
- 40 C
+ 85 C
SMD/SMT
Reel
Amplifier Type: Isolation
Brand: Broadcom / Avago
Gain V/V: 7.938 V/V
Isolation Type: Optic
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Pd - Power Dissipation: 200 mW
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Reference Voltage: 4 V
Factory Pack Quantity: 850
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED