ACPL-5161-200

Broadcom / Avago
630-ACPL-5161-200
ACPL-5161-200

Mfr.:

Description:
Logic Output Opto-couplers HERMETIC OPTOCOUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 18   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,61 € 3.034,98 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
SMD/SMT
SOIC-16
Bulk
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

ACPL-5160 & ACPL-5161 2.5A Gate Drive Optocouplers

Broadcom ACPL-5160 and ACPL-5161 2.5A Gate Drive Optocouplers offer integrated desaturation (VCE) detection and fault status feedback. These features ensure protection from IGBT VCE faults even in harsh environments. The Broadcom ACPL-5160 and ACPL-5161 are encased in a rugged, hermetically sealed package for performance and resilience. The optocouplers can be purchased as commercial-grade or fully MIL-STD-compliant versions, capable of seamless operation and storage across the military temperature spectrum. The military standard devices are tested on a MIL-PRF-38534 certified line, meeting Class H specifications.

FEATURED PRODUCTS
BROADCOM LIMITED