ACPL-5160-200

Broadcom / Avago
630-ACPL-5160-200
ACPL-5160-200

Mfr.:

Description:
Logic Output Opto-couplers HERMETIC OPTOCOUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,34 € 3.086,80 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
SMD/SMT
SOIC-16
ACPL
Bulk
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

ACPL-5160 & ACPL-5161 2.5A Gate Drive Optocouplers

Broadcom ACPL-5160 and ACPL-5161 2.5A Gate Drive Optocouplers offer integrated desaturation (VCE) detection and fault status feedback. These features ensure protection from IGBT VCE faults even in harsh environments. The Broadcom ACPL-5160 and ACPL-5161 are encased in a rugged, hermetically sealed package for performance and resilience. The optocouplers can be purchased as commercial-grade or fully MIL-STD-compliant versions, capable of seamless operation and storage across the military temperature spectrum. The military standard devices are tested on a MIL-PRF-38534 certified line, meeting Class H specifications.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED